TE Connectivity Hooked, PIDG Insulated Crimp Blade Terminal 16mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Black
- RS Stock No.:
- 164-8499
- Mfr. Part No.:
- 151469
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-8499
- Mfr. Part No.:
- 151469
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PIDG Blade Wire Crimp Terminals
PIDG blade wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG blade wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Note
Not for use with double wire
Approvals
UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | PIDG |
Gender | Male |
Insulation | Insulated |
Insulation Material | Nylon |
Minimum Wire Size mm² | 1mm² |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Overall Length | 27.41mm |
Maximum Wire Size AWG | 14AWG |
Blade Length | 16mm |
Inner Diameter | 4.2mm |
Blade Width | 4.6mm |
Blade Thickness | 0.84mm |
Hooked | Yes |
Colour | Black |
Contact Plating | Tin |
Contact Material | Copper |