Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Toshiba 2SA2070(TE12L,F) PNP Bipolar Transistor, 1 A, 50 V, 3-Pin SC-62
RS Stock No.:
756-0215
Mfr. Part No.:
2SA2070(TE12L,F)
Manufacturer:
Toshiba
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
756-0215
Mfr. Part No.:
2SA2070(TE12L,F)
Manufacturer:
Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2SA2070,Transistor Silicon PNP Epitaxial Type
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
General Purpose PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
50 V
Package Type
SC-62
Mounting Type
Surface Mount
Maximum Power Dissipation
2 W
Transistor Configuration
Single
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-7 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.6 x 2.5 x 1.6mm