- RS Stock No.:
- 901-4109
- Mfr. Part No.:
- TSD2150ACY RMG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 901-4109
- Mfr. Part No.:
- TSD2150ACY RMG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 600 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +150 °C |