- RS Stock No.:
- 796-9672
- Mfr. Part No.:
- BC337-40 A1
- Manufacturer:
- Taiwan Semiconductor
Available for back order.
Added
Price Each (In a Pack of 250)
SGD0.217
(exc. GST)
SGD0.237
(inc. GST)
Units | Per unit | Per Pack* |
250 - 250 | SGD0.217 | SGD54.25 |
500 - 1000 | SGD0.213 | SGD53.25 |
1250 - 2250 | SGD0.209 | SGD52.25 |
2500 - 12250 | SGD0.205 | SGD51.25 |
12500 + | SGD0.168 | SGD42.00 |
*price indicative |
- RS Stock No.:
- 796-9672
- Mfr. Part No.:
- BC337-40 A1
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
Product Details
General Purpose NPN Transistors, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 800 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | TO-92 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 625 mW |
Minimum DC Current Gain | 250 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 5.1 x 4.1 x 4.7mm |
Maximum Operating Temperature | +150 °C |