- RS Stock No.:
- 756-2700
- Mfr. Part No.:
- RN4605(TE85L,F)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2700
- Mfr. Part No.:
- RN4605(TE85L,F)
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
RN Series Dual Digital Transistors
A range of dual digital transistors from Toshiba. These devices include built-in biasing resistors and can be directly driven from digital sources. The range includes dual NPN, dual PNP, and NPN+PNP configurations.
Digital Transistors, Toshiba
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN/PNP |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 (NPN) V, -50 (PNP) V |
Package Type | SM |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Emitter Base Voltage | 5 (NPN) V, -5 (PNP) V |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 0.0468 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |