- RS Stock No.:
- 756-0578
- Mfr. Part No.:
- HN1B01F-GR(TE85L,F
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-0578
- Mfr. Part No.:
- HN1B01F-GR(TE85L,F
- Manufacturer:
- Toshiba
Legislation and Compliance
Product Details
Dual NPN/PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SM |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | -50 V, 60 V |
Maximum Emitter Base Voltage | 5 (NPN) V, -5 (PNP) V |
Maximum Operating Frequency | 120 (PNP) MHz, 150 (NPN) MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +125 °C |