- RS Stock No.:
- 751-4307
- Mfr. Part No.:
- DSS5240T-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 751-4307
- Mfr. Part No.:
- DSS5240T-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose PNP Transistors, Over 1.5A, Diodes Inc
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 600 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -40 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.4 x 1.1mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |