Semelab 2N2222ACSM NPN Transistor, 800 mA, 40 V, 3-Pin LCC 1

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
738-7571
Mfr. Part No.:
2N2222ACSM
Manufacturer:
Semelab
Find similar products by selecting one or more attributes.
Select all

Brand

Semelab

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

40 V

Package Type

LCC 1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

75 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Dimensions

3.05 x 2.54 x 1.4mm

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.