- RS Stock No.:
- 663-9272
- Mfr. Part No.:
- 2SD1060S
- Manufacturer:
- Sanyo
Available for back order.
Added
Price Each (In a Pack of 5)
SGD0.90
(exc. GST)
SGD0.98
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | SGD0.90 | SGD4.50 |
25 - 95 | SGD0.60 | SGD3.00 |
100 + | SGD0.59 | SGD2.95 |
*price indicative |
- RS Stock No.:
- 663-9272
- Mfr. Part No.:
- 2SD1060S
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Power Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 5 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.75 W |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 30 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 8.8 x 10.2 x 4.5mm |
Maximum Operating Temperature | +150 °C |