- RS Stock No.:
- 663-9017
- Mfr. Part No.:
- FP203-TL-E
- Manufacturer:
- Sanyo
Available for back order.
Added
Price Each (In a Pack of 5)
SGD0.91
(exc. GST)
SGD0.99
(inc. GST)
Units | Per unit | Per Pack* |
5 - 995 | SGD0.91 | SGD4.55 |
1000 + | SGD0.46 | SGD2.30 |
*price indicative |
- RS Stock No.:
- 663-9017
- Mfr. Part No.:
- FP203-TL-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small Signal Dual Bipolar Transistors, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 50 / -50 V |
Package Type | PCP 5 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Maximum Collector Base Voltage | -60 V, 60 V |
Maximum Emitter Base Voltage | 5 (NPN) V, -5 (PNP) V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 7 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.5 x 2.5 x 1.5mm |