- RS Stock No.:
- 663-8803
- Mfr. Part No.:
- 2SD1623S-TD-E
- Manufacturer:
- Sanyo
Available for back order.
Price Each (In a Pack of 5)
SGD0.46
(exc. GST)
SGD0.50
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | SGD0.46 | SGD2.30 |
50 - 195 | SGD0.24 | SGD1.20 |
200 - 495 | SGD0.23 | SGD1.15 |
500 - 995 | SGD0.22 | SGD1.10 |
1000 + | SGD0.21 | SGD1.05 |
*price indicative |
- RS Stock No.:
- 663-8803
- Mfr. Part No.:
- 2SD1623S-TD-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.3 W |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 150 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |