NXP BFQ149,115 PNP Transistor, 100 mA, 15 V, 4-Pin UPAK
- RS Stock No.:
- 626-2709
- Mfr. Part No.:
- BFQ149,115
- Manufacturer:
- NXP
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
SGD6.79
(exc. GST)
SGD7.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | SGD1.358 | SGD6.79 |
| 10 - 20 | SGD1.222 | SGD6.11 |
| 25 - 45 | SGD1.114 | SGD5.57 |
| 50 - 95 | SGD1.032 | SGD5.16 |
| 100 + | SGD0.95 | SGD4.75 |
*price indicative
- RS Stock No.:
- 626-2709
- Mfr. Part No.:
- BFQ149,115
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | UPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 20 V | |
| Maximum Emitter Base Voltage | 3 V | |
| Maximum Operating Frequency | 5000 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.6 x 4.6 x 2.6mm | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type UPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 20 V | ||
Maximum Emitter Base Voltage 3 V | ||
Maximum Operating Frequency 5000 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.6 x 4.6 x 2.6mm | ||
Note
NXP is a trademark of NXP B.V.
