- RS Stock No.:
- 320-7765
- Mfr. Part No.:
- 2SA1576A
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 320-7765
- Mfr. Part No.:
- 2SA1576A
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
PNP Small-Signal Transistor, Rohm
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 140 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Dimensions | 0.8 x 2 x 1.25mm |