Magnatec 2SA970BL PNP Bipolar Transistor, 100 mA, 120 V, 3-Pin TO-92

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

SGD20.40

(exc. GST)

SGD22.24

(inc. GST)

RS Stock No.:
197-9812
Mfr. Part No.:
2SA970BL
Manufacturer:
Magnatec
Find similar products by selecting one or more attributes.
Select all

Brand

Magnatec

Transistor Type

PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

120 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

300 mW

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy