- RS Stock No.:
- 186-7376
- Mfr. Part No.:
- CPH6354-TL-W
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7376
- Mfr. Part No.:
- CPH6354-TL-W
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CPH6354 is a Power MOSFET, -60V, 100mΩ, -4A, Single P-Channel for General-Purpose switching device applications.
Features
Low RDS(on)
ESD Diode - Protected Gate
High Speed Switching and Low Loss
4V drive
Benefits
Minimize Conduction Losses
Environmental Consideration
ESD Resistance
Correspond to Required Characteristic of Motor Circuit
End Products
LCD-TV
Water Heater
Applications
Motor Drive
Low RDS(on)
ESD Diode - Protected Gate
High Speed Switching and Low Loss
4V drive
Benefits
Minimize Conduction Losses
Environmental Consideration
ESD Resistance
Correspond to Required Characteristic of Motor Circuit
End Products
LCD-TV
Water Heater
Applications
Motor Drive
Specifications
Attribute | Value |
---|---|
Package Type | CPH6 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.6 W |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Dimensions | 2.9 x 1.6 x 0.9mm |
Maximum Operating Temperature | +150 °C |