- RS Stock No.:
- 186-7364
- Mfr. Part No.:
- BD810G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7364
- Mfr. Part No.:
- BD810G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The High Power NPN Bipolar Power Transistor is designed for use in high power audio amplifiers utilizing complementary or quasi complementary circuits.
DC Current Gain - hFE = 30 (Min) @ IC = 2.0 Adc
Pb-Free Packages are Available
Pb-Free Packages are Available
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 80 V dc |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 90 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.53 x 4.83 x 9.28mm |