- RS Stock No.:
- 183-5313
- Mfr. Part No.:
- UMH9NTN
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5313
- Mfr. Part No.:
- UMH9NTN
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.
Ultra-compact complex digital transistor
Built-In Biasing Resistors
Leak absorption type
Small Surface Mount Package
Pb Free
Built-In Biasing Resistors
Leak absorption type
Small Surface Mount Package
Pb Free
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Package Type | SOT-363 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Transistor Configuration | Complex |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Input Resistor | 10 kΩ |
Dimensions | 2.1 x 1.35 x 0.9mm |
Maximum Operating Temperature | 150 °C |
Typical Resistor Ratio | 4.7 |
Base-Emitter Resistor | 47kΩ |