- RS Stock No.:
- 166-0526
- Mfr. Part No.:
- PDTA124ET,215
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-0526
- Mfr. Part No.:
- PDTA124ET,215
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Dual Resistor Digital PNP Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 10 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3 x 1.4 x 1mm |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 22 kΩ |
Typical Resistor Ratio | 1 |