- RS Stock No.:
- 151-2829
- Mfr. Part No.:
- BCP53-10TX
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-2829
- Mfr. Part No.:
- BCP53-10TX
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small, space-saving solutions, Within our 300+ strong, small-signal bipolar device portfolio you can find many single PNP transistors. Ideal for your switching and amplification applications, with package options such as our ultra small lead less housing SOT883 making them an excellent choice for compact designs.
Ultra small 1006 sized SOT883 (SC-101) leadless package
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
Broad choice of SMD and leaded package options
Wide range of double and single functions
More than 300 different products
80 V, 1 A PNP medium power transistors, PNP medium power transistors in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package.
High collector current capability IC and ICM
Three current gain selections
High power dissipation capability
AEC-Q101 qualified
Three current gain selections
High power dissipation capability
AEC-Q101 qualified
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -1 A |
Maximum Collector Emitter Voltage | -80 V |
Package Type | SC-73, SOT223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.35 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -100 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 145 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.7 x 3.7 x 1.8mm |
Maximum Operating Temperature | +150 °C |