- RS Stock No.:
- 151-2811
- Mfr. Part No.:
- PUMB15,115
- Manufacturer:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 250)
SGD0.16
(exc. GST)
SGD0.17
(inc. GST)
Units | Per unit | Per Pack* |
250 - 250 | SGD0.16 | SGD40.00 |
500 - 1000 | SGD0.12 | SGD30.00 |
1250 - 2250 | SGD0.096 | SGD24.00 |
2500 + | SGD0.087 | SGD21.75 |
*price indicative |
- RS Stock No.:
- 151-2811
- Mfr. Part No.:
- PUMB15,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Resistor Equipped Transistors (RETs), Space and cost-saving solutions that reduce component count and simplify circuit design.
PNP/PNP resistor-equipped transistors, R1 = 4.7 kΩ, R2 = 4.7 kΩ, PNP/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.
103 mA output current capability
Built-in bias resistors
Simplified circuit design
Reduces component count
Built-in bias resistors
Simplified circuit design
Reduces component count
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Dual |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Typical Resistor Ratio | 1 |
Base-Emitter Resistor | 4.7kΩ |
Typical Input Resistor | 4.7 kΩ |
Dimensions | 2.2 x 1.35 x 1.1mm |
Maximum Operating Temperature | +150 °C |