- RS Stock No.:
- 146-7294
- Mfr. Part No.:
- DTD113ZCT116
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7294
- Mfr. Part No.:
- DTD113ZCT116
- Manufacturer:
- ROHM
Legislation and Compliance
Product Details
Dual Resistor Digital NPN Transistors, ROHM
Digital Transistors, ROHM Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 1 kΩ |
Dimensions | 3.1 x 1.5 x 1.15mm |
Base-Emitter Resistor | 10kΩ |
Typical Resistor Ratio | 10 |