- RS Stock No.:
- 146-4845
- Mfr. Part No.:
- ADTA144ECAQ-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 146-4845
- Mfr. Part No.:
- ADTA144ECAQ-13
- Manufacturer:
- DiodesZetex
Legislation and Compliance
Product Details
Dual Resistor Digital Transistors, Diodes Inc
Digital Transistors, Diodes Inc
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 310 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 47 kΩ |
Dimensions | 3 x 1.4 x 1mm |
Base-Emitter Resistor | 47kΩ |
Maximum Operating Temperature | +150 °C |