- RS Stock No.:
- 544-822
- Mfr. Part No.:
- 2SA2200-TD-E
- Manufacturer:
- Sanyo
Available for back order.
Added
Price Each (In a Pack of 10)
SGD0.30
(exc. GST)
SGD0.33
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | SGD0.30 | SGD3.00 |
50 - 90 | SGD0.22 | SGD2.20 |
100 - 490 | SGD0.21 | SGD2.10 |
500 - 990 | SGD0.20 | SGD2.00 |
1000 + | SGD0.19 | SGD1.90 |
*price indicative |
- RS Stock No.:
- 544-822
- Mfr. Part No.:
- 2SA2200-TD-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
PNP Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 3 A |
Maximum Collector Emitter Voltage | -60 V |
Package Type | PCP |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 3.5 W |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -7 V |
Maximum Operating Frequency | 400 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.5 x 2.5 x 1.5mm |