- RS Stock No.:
- 914-0905
- Mfr. Part No.:
- 459-102
- Manufacturer:
- Abbatron
Discontinued product
- RS Stock No.:
- 914-0905
- Mfr. Part No.:
- 459-102
- Manufacturer:
- Abbatron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Binding Posts
A series of Abbatron Smith insulated binding posts with insulated plastic head. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance.
Unsinulated versions are also available: 914-1087
Abbatron Smith
Specifications
Attribute | Value |
---|---|
Colour | Red |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 30A |
Gender | Female |