Abbatron 30A, Black Binding Post With Brass Contacts and Gold Plated
- RS Stock No.:
- 914-0845
- Mfr. Part No.:
- 257-103
- Manufacturer:
- Abbatron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-0845
- Mfr. Part No.:
- 257-103
- Manufacturer:
- Abbatron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 30A | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 30A | ||
Gender Female | ||
- COO (Country of Origin):
- US
Binding Posts
A series of Abbatron Smith insulated binding posts with insulated plastic head. All are machined of the best materials and inspected. Have sufficient spring tension which assures great holding power and minimum contact resistance.
Unsinulated versions are also available: 914-1087
Abbatron Smith
