- RS Stock No.:
- 878-2785
- Mfr. Part No.:
- 29-100 RED
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 878-2785
- Mfr. Part No.:
- 29-100 RED
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 29 Series Push Posts and Binding Posts
The 29 series includes both push and binding posts in one range making them suitable for various applications. The push posts have three mounting options further increasing their versatility. These include standard, insulated and banana plug styles.
Push Post Features:
Quick connect/disconnect
Only 7/8" above board height
Standard, insulated, or banana plug styles
High temperature spring style
Color-coded caps with optional additional colours
Current rating: 20A at 120 Vdc
Binding Post Features:
Flush hole to prevent crimping
Space-saving 3/8" diameter or decorative flared skirt
Dual mounting base accessory
Current rating: 15A at 120 Vdc
Quick connect/disconnect
Only 7/8" above board height
Standard, insulated, or banana plug styles
High temperature spring style
Color-coded caps with optional additional colours
Current rating: 20A at 120 Vdc
Binding Post Features:
Flush hole to prevent crimping
Space-saving 3/8" diameter or decorative flared skirt
Dual mounting base accessory
Current rating: 15A at 120 Vdc
Push and Binding Posts
Specifications
Attribute | Value |
---|---|
Colour | Red |
Contact Material | Brass |
Contact Plating | Nickel |
Current Rating | 20A |
Voltage Rating | 120V dc |
Gender | Male |