Fellowes Pulsar 300 Manual Comb Binder
- RS Stock No.:
- 738-9426
- Mfr. Part No.:
- 5620001
- Manufacturer:
- Fellowes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 738-9426
- Mfr. Part No.:
- 5620001
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Binding Type | Comb | |
| Sheet Binding Capacity | 300Sheets | |
| Punch Type | Manual | |
| Punch Capacity | 15Sheets | |
| Weight | 7kg | |
| Depth | 390mm | |
| Height | 130mm | |
| Width | 460mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Binding Type Comb | ||
Sheet Binding Capacity 300Sheets | ||
Punch Type Manual | ||
Punch Capacity 15Sheets | ||
Weight 7kg | ||
Depth 390mm | ||
Height 130mm | ||
Width 460mm | ||
RoHS Status: Not Applicable
PULSAR comb binder
Manual comb binder for Pulsar plastic combs.
Metallic grey colour.
Hole punch capacity: 15 sheets (A4, 80g).
Binding capacity: up to 320 sheets.
Adjustable edge guide.
Punches holes and binds at the same time.
Fixed depth margin.
Angled tooth support for better comb support.
Document support for extra large documents.
Waste tray.
Comb storage tray.
Metallic grey colour.
Hole punch capacity: 15 sheets (A4, 80g).
Binding capacity: up to 320 sheets.
Adjustable edge guide.
Punches holes and binds at the same time.
Fixed depth margin.
Angled tooth support for better comb support.
Document support for extra large documents.
Waste tray.
Comb storage tray.
