- RS Stock No.:
- 137-373
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-373
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Replacement Fluorescent tube
Introducing the RS PRO round fluorescent magnifier lamp replacement tube. Perfect for replacing your workbenches light source.
Features and benefits:
22 Watt fluorescent energy saving tube
Shadow free light with no heat emission
High quality 125 mm lens
Magnification 1.75x (3 dioptre)
Robust design, with multi directional, pull-to handle & table clamp
Shadow free light with no heat emission
High quality 125 mm lens
Magnification 1.75x (3 dioptre)
Robust design, with multi directional, pull-to handle & table clamp
Approvals
Certification supplied & approved by RS
Approvals
Certification supplied & approved by RS
Specifications
Attribute | Value |
---|---|
Dioptre | 3dioptre |
Magnifier Type | Table Clamp Mount |
Lamp Type | Fluorescent |
Lamp Wattage | 22W |
Operating Voltage | 220 → 240V ac |
Lens Diameter | 125mm |