- RS Stock No.:
- 888-4326
- Mfr. Part No.:
- BU-58
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4326
- Mfr. Part No.:
- BU-58
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller BU-58 Pipe Grounding Clamp
Mueller BU-58 Pipe Grounding Clamp is a zinc-plated steel earth strap to fit pipe diameters up to 35mm. The BU-58 clamp is rated to 50 amps and is supplied complete with a 8-32 flat head ground screw.
Specifications
Attribute | Value |
---|---|
Contact Material | Steel |
Length | 58.75mm |
Connector Type | Screw |