SKF Mechanical Bearing Puller, 1-Piece
- RS Stock No.:
- 308-729
- Mfr. Part No.:
- TMMR 120F-3
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD52.85
(exc. GST)
SGD57.61
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.85 |
*price indicative
- RS Stock No.:
- 308-729
- Mfr. Part No.:
- TMMR 120F-3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Puller | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Puller | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SKF spindle is specifically designed for the TMMR 120F reversible jaw puller, ensuring high compatibility and performance. Engineered with precision, it allows for enhanced functionality and reliability, making it an essential component for those requiring superior lifting and pulling capabilities. The spindles robust construction guarantees durability, suitable for even the most challenging tasks. Whether you're in a professional workshop or handling DIY projects, this product stands out for its ability to withstand the rigours of use, ensuring you can rely on it for optimal performance.
Crafted to fit seamlessly with the TMMR 120F puller system.
Constructed for longevity, reducing the need for frequent replacements.
Optimised design for maximum efficiency during operation.
Provides exceptional stability and control when lifting or pulling.
Designed to meet high safety standards, giving users peace of mind.
Related links
- SKF Mechanical Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Mechanical Bearing Puller 1-Piece
- SKF Bearing Puller, 1-Piece
- SKF Mechanical Bearing Puller 17 To 60 kN, 1-Piece
- SKF Mechanical Bearing Puller 100 KN, 1-Piece
- SKF Mechanical Bearing Puller 450 KN, 1-Piece
- SKF Mechanical Bearing Puller, 4-Piece
