- RS Stock No.:
- 788-3666
- Mfr. Part No.:
- TMBH1 + TMFT 36
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 788-3666
- Mfr. Part No.:
- TMBH1 + TMFT 36
- Manufacturer:
- SKF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Portable Bearing Induction Heater with FREE Bearing fitting tool kit TMFT 36
The SKF bearing heater TMBH 1 is a portable lightweight heater for heating bearings with an inner diameter ranging from 20 to 100 mm (0.8 to 4 in) and a maximum corresponding weight of 4,5 kg (10 lb). The heater is equipped with temperature and time control. The heater uses a patented method of heating based on high frequency induction, which provides optimised efficiency.
This method is very quiet and creates no magnetisation at all. In addition to bearings, the heater can also be used for heating ferrous components such as gears, pulleys, bushings and shrink rings
This method is very quiet and creates no magnetisation at all. In addition to bearings, the heater can also be used for heating ferrous components such as gears, pulleys, bushings and shrink rings
Lightweight and portable
Heating efficiency >85%
Components are never magnetised
Noiseless operation
Heating efficiency >85%
Components are never magnetised
Noiseless operation
FREE: Bearing fitting tool kit TMFT 36
The fitting tool kitis designed for quick, precise and safe mounting of bearings with bore diameters from 10 to 55mm (0.39 - 2.2 in) with outer diameter ranging from 26 to 120mm (1.0 - 4.7 in). It can also be used to mount bushings, seal rings, belt pulleys etc. The fitting tool kit TMFT 36, contains 36 impact rings, 3 impact sleeves and a dead-blow hammer packed in a carrying case. The impact rings are made of high-impact modified polyamide. The impact sleeves are made of glass fibrereinforced, high-impact modified polyamide, which is super-tough, strong and lightweight. The dead-blow hammer has nylon faces and is steel-shot loaded for maximum impact. The welded-on steel handle, with comfortable rubbergrip for good handling, absorbs shock and vibration
The fitting tool kitis designed for quick, precise and safe mounting of bearings with bore diameters from 10 to 55mm (0.39 - 2.2 in) with outer diameter ranging from 26 to 120mm (1.0 - 4.7 in). It can also be used to mount bushings, seal rings, belt pulleys etc. The fitting tool kit TMFT 36, contains 36 impact rings, 3 impact sleeves and a dead-blow hammer packed in a carrying case. The impact rings are made of high-impact modified polyamide. The impact sleeves are made of glass fibrereinforced, high-impact modified polyamide, which is super-tough, strong and lightweight. The dead-blow hammer has nylon faces and is steel-shot loaded for maximum impact. The welded-on steel handle, with comfortable rubbergrip for good handling, absorbs shock and vibration
Note
No fitted electrical cable plug is supplied with this bearing heater. An approved electrical plug should be attached by a suitably-qualified individual to suit local requirements, such as: (UK) BS1363 rubber plug 488-387 ; (FR) rubber plug 700-1094 ; (DE) Schuko rubber plug 705-0822 ; or (US and JP) nylon plug 316-0133
Supplied with
heating clamp, temperature probe, power cable (without plug) heat resistant gloves and a carry case
SKF Electric Induction Heaters and Hot Plates enable bearings and other machinery components to be heated prior to installation. The induction heaters and hot plates are suitable for use with a variety of component sizes (actual sizes accepted depend on which induction heater or hot plate is used) and individual components may be heated to 200/250°C. SKF induction heaters and hot plates are thermostatically-controlled, and for safety reasons, overheat protection is also incorporated into the units to ensure that the induction heater or hot plate is switched off in the event of thermostat failure.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V |
Maximum Bore Size | 100mm |
Minimum Bore Size | 20mm |