- RS Stock No.:
- 890-8185
- Mfr. Part No.:
- D464-3002
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-8185
- Mfr. Part No.:
- D464-3002
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Dialight Gen III to Gen II Beacon Adapter
Dialight adapter for the Gen III LED beacon to fit to the Gen II range of beacons.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 V ac, 240 V ac |
Light Effect | Flashing, Steady |
Mounting Style | Installation |
Bulb Type | LED |
Current Type | AC |
Housing Colour | Clear |
Lamp Included | Yes |
Series | D4 |
Multifunction | Yes |
Maximum Temperature | +55°C |
Minimum Temperature | -40°C |
Special Features | FAA Certified |