- RS Stock No.:
- 662-2132
- Mfr. Part No.:
- BQ2002TSN
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2132
- Mfr. Part No.:
- BQ2002TSN
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
NiCd/NiMH Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | NiCD, NiMH |
Mounting Type | Surface Mount |
Package Type | SOIC |
IC Type | Battery Charge Controller IC |
Pin Count | 8 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 4.9 x 3.91 x 1.58mm |
Length | 4.9mm |
Width | 3.91mm |
Height | 1.58mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |