- RS Stock No.:
- 204-4310
- Mfr. Part No.:
- MAX17320X22+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-4310
- Mfr. Part No.:
- MAX17320X22+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Maxim Integrated 38μA IQ stand alone pack side fuel gauge IC with protector and battery internal self discharge detection. The IC monitors the voltage, current, temperature and state of the battery to provide protection against over/under voltage, overcurrent and short-circuit.
Programmable safety
Precision measurement
Nonvolatile memory
Low quiescent current
Precision measurement
Nonvolatile memory
Low quiescent current
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | WLP |
IC Type | Battery Fuel Gauge IC |
Pin Count | 30 |
Typical Operating Supply Voltage | 4.2 to 18 V |
Length | 2.5mm |