- RS Stock No.:
- 162-8507
- Mfr. Part No.:
- BQ29209DRBR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-8507
- Mfr. Part No.:
- BQ29209DRBR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SON |
IC Type | Battery Fuel Gauge IC |
Pin Count | 8 |
Typical Operating Supply Voltage | 4 to 10 V |
Dimensions | 3.15 x 3.15 x 0.95mm |
Length | 3.15mm |
Width | 3.15mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 9.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 6 V |