- RS Stock No.:
- 747-1749
- Mfr. Part No.:
- PB-230-24
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 747-1749
- Mfr. Part No.:
- PB-230-24
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
Product Details
230W Single Output Battery Charger
3 stage charging characteristic
Universal AC input / Full range
Built-in active PFC function, PF>0.95
Protection: Short circuit / Overload / Over voltage / Over temperature
Built-in cooling Fan ON-OFF control
Built-in remote ON-OFF control
2 color LED loading indicator
Low cost, high reliability
Universal AC input / Full range
Built-in active PFC function, PF>0.95
Protection: Short circuit / Overload / Over voltage / Over temperature
Built-in cooling Fan ON-OFF control
Built-in remote ON-OFF control
2 color LED loading indicator
Low cost, high reliability
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Charge Current | 8A |
Plug Type | 89M103-4P |
Number of Batteries Charged | 1 |
Input Voltage | 90 → 264V ac |
Number of Charge Stages | 3 |
Weight | 1.2kg |
Dimensions | 190 x 96 x 49mm |