- RS Stock No.:
- 467-6796
- Mfr. Part No.:
- 9554003/03
- Manufacturer:
- Ansmann
Available for back order.
Added
Price Each
SGD38.76
(exc. GST)
SGD42.25
(inc. GST)
Units | Per unit |
1 + | SGD38.76 |
- RS Stock No.:
- 467-6796
- Mfr. Part No.:
- 9554003/03
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
12V Lead Acid Battery Charger
12V at 350mA float charger
Suitable for 0.7Ah - 9 Ah batteries
1.8 metre output lead terminated with FAST-ON connectors
At the end of charge, the battery voltage is maintained constant and the charging current decreases to a trickle to keep the battery fully charged
Electronic protection against short circuits, overloads and wrong polarity
Red LED charge indicator
Thermal fuse protection
Suitable for 0.7Ah - 9 Ah batteries
1.8 metre output lead terminated with FAST-ON connectors
At the end of charge, the battery voltage is maintained constant and the charging current decreases to a trickle to keep the battery fully charged
Electronic protection against short circuits, overloads and wrong polarity
Red LED charge indicator
Thermal fuse protection
Specifications
Attribute | Value |
---|---|
Plug Type | UK |
Input Voltage | 230V ac |
Weight | 500g |
Dimensions | 85 x 62 x 81mm |