- RS Stock No.:
- 418-3519
- Mfr. Part No.:
- 5207215
- Manufacturer:
- Ansmann
Discontinued product
- RS Stock No.:
- 418-3519
- Mfr. Part No.:
- 5207215
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
NiCd/NiMH Battery Pack Chargers - ACS410,ACS110 & ACS410P
Automatic battery pack size detection (4.8 to 12V: ACS410/ACS410P) and (1.2V to 12V: ACS110)
Micro-controlled cycle provides optimum charging and battery pack life
Optional pre-discharge facility
Test phase detects and displays faulty packs
Ultra-quick charging with -ΔV "end of charge" detection
Safety timer to cut fast charge if battery pack is faulty and does not trigger -ΔV detection
Trickle charge final stage to maintain full charge
Reverse connection protection
Changeable output polarity
Enhanced discharge function (ACS110)
Micro-controlled cycle provides optimum charging and battery pack life
Optional pre-discharge facility
Test phase detects and displays faulty packs
Ultra-quick charging with -ΔV "end of charge" detection
Safety timer to cut fast charge if battery pack is faulty and does not trigger -ΔV detection
Trickle charge final stage to maintain full charge
Reverse connection protection
Changeable output polarity
Enhanced discharge function (ACS110)
Note
ACS410 Traveller Mobil and ACS110 Traveller have changeable plug heads for use in UK, Europe, USA & Australia. ACS410P has an IEC mains input.
Specifications
Attribute | Value |
---|---|
Chemistries Charged | NiCd, NiMH |
Number of Cells Charged | 4 → 10 |
Plug Type | EURO, UK |
Input Voltage | 100 → 240V ac |
Dimensions | 80 x 63 x 150mm |
Weight | 440g |
Output Connectors | Plug |