- RS Stock No.:
- 791-8472
- Mfr. Part No.:
- ICi24-12 144
- Manufacturer:
- Alfatronix
Discontinued product
- RS Stock No.:
- 791-8472
- Mfr. Part No.:
- ICi24-12 144
- Manufacturer:
- Alfatronix
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
DC-DC Intelligent Battery Chargers
The Alfatronix DC-DC intelligent charger is designed to charge the secondary DC battery from the primary source and are also configured to offer a four stage charging programme that ensures batteries are charged to the maximum capacity providing long-term reliable power. This product comes with safety and protection features, and are also designed to detect faulty batteries and dead cells. They also ensure that the charger will not operate unless the source battery is connected to a charging source such as a vehicle alternator or mains unit. Ensures that the charger will not allow unintentional draining of the source battery
Input / Output voltage range: 12vdc-12vdc at 6 Amps Configured to prevent depletion of source battery
Operating temperature: -25゚C to +30゚C to meet this specification table +30゚C to +80゚C de rate linearly to 0A
Storage temperature: -25゚C to +100゚C
Casework: Anodised aluminium, glass filled polycarbonate, dust water and impact resistance to IP53
Connections: Five 6.3 mm push on flat blade connectors
Operating temperature: -25゚C to +30゚C to meet this specification table +30゚C to +80゚C de rate linearly to 0A
Storage temperature: -25゚C to +100゚C
Casework: Anodised aluminium, glass filled polycarbonate, dust water and impact resistance to IP53
Connections: Five 6.3 mm push on flat blade connectors
The charger is galvanically isolated and therefore can be used on any application including automotive, marine, petrochemical or off road applications.
Note
The ICI Series intelligent battery charger offers a four stage charging cycle. The first stage monitors the battery to establish that the battery is in good condition before starting the three stage process. This feature is of key importance in ensuring that faulty batteries are not inadvertently charged causing over-heating and potential system failure. The units are also reverse polarity protected and when reconnected correctly operates normally without reset. The Alfatronix three point mounting cradle is also supplied for fast and easy installation
Intelligent Battery Chargers
Specifications
Attribute | Value |
---|---|
Input Voltage | 24V dc |
Battery Type Charged | Lead Acid |
Number of Charge Stages | 4 |
Dimensions | 167 x 87 x 50mm |
Weight | 600g |