Texas Instruments BQ25015RHLT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 500mA 20-Pin, QFN
- RS Stock No.:
- 662-2041
- Mfr. Part No.:
- BQ25015RHLT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2041
- Mfr. Part No.:
- BQ25015RHLT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Typical Operating Supply Voltage | 4.35 → 6.5 V |
Dimensions | 4.5 x 3.5 x 0.9mm |
Length | 4.5mm |
Width | 3.5mm |
Height | 0.9mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 500mA |
Minimum Operating Temperature | 0 °C |
Minimum Output Current | 50mA |