- RS Stock No.:
- 194-5846
- Mfr. Part No.:
- 4058075312418
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 194-5846
- Mfr. Part No.:
- 4058075312418
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Prewired for easy installation of tubular AC LED lamps
Robust housing
Easy and quick installation
Robust housing
Easy and quick installation
Specifications
Attribute | Value |
---|---|
Type | Damp Proof Light |
Batten Type | Twin |
Length | 651 mm |
Width | 107 mm |
Depth | 70 mm |
Number of Lamps | 2 |
Lamp Type | LED |
Voltage Rating | 220 → 240 V |
IP Rating | IP65 |
Series | DAMP PROOF |