- RS Stock No.:
- 144-9668
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-9668
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LED IP65 Panel
New square LED panel with white borders finish designed to provide high quality lighting to professional kitchens thanks to its waterproof sealing. This product complies with IP65 norm and resists water splattering. This square panel adapts to many technical configurations and quickly becomes integrated in a false ceiling made of 600x600 panels. Equipped with 216 led 2835 Chimei, it benefits from a very meticulous design and offers 3 years warranty. Its lighting is powerful but not blinding thanks to its opaque diffuser. Its lighting is close to daylight (4500K) and doesnt alter colours. A IP65 transformer and a fixing kit are provided.
Features and Benefits
• Consumption: 45W
• Lighting power: 3680 lumens
• Lighting: cold white 4500K
• Lighting power: 3680 lumens
• Lighting: cold white 4500K
Specifications
Attribute | Value |
---|---|
Type | LED Panel |
Length | 595 mm |
Width | 595 mm |
Depth | 12 mm |
Wattage | 45 W |
Number of Lamps | 216 |
Colour Tone | Cool White |
Lamp Type | LED |
Colour Temperature | 4500K |
Voltage Rating | 230 V |
IP Rating | IP65 |