Sylvania 11 W LED Batten Light, 240 V, 1 Lamp, 605 mm Long, IP20
- RS Stock No.:
- 125-0604
- Mfr. Part No.:
- 45170
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
SGD102.19
(exc. GST)
SGD111.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD102.19 |
*price indicative
- RS Stock No.:
- 125-0604
- Mfr. Part No.:
- 45170
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Type | Batten | |
| Batten Type | Single | |
| Length | 605 mm | |
| Width | 66 mm | |
| Depth | 76 mm | |
| Wattage | 11 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Lamp Size | T8 | |
| Colour Temperature | 4000K | |
| Voltage Rating | 240 V | |
| IP Rating | IP20 | |
| Standards Met | CE, Class I, IK07, IP20 | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Type Batten | ||
Batten Type Single | ||
Length 605 mm | ||
Width 66 mm | ||
Depth 76 mm | ||
Wattage 11 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Lamp Size T8 | ||
Colour Temperature 4000K | ||
Voltage Rating 240 V | ||
IP Rating IP20 | ||
Standards Met CE, Class I, IK07, IP20 | ||
- COO (Country of Origin):
- IN
Sylvania LED 600mm Batten
The Sylvania 600 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional fluorescents. This LED batten is surfaced mounted with an easy installation process through a two parts push in design of the housing with a through wiring capability.
Features and Benefits
T8 LED Replacement
Lifetime of 50000 hours
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-dimmable version
Rate of Protection: IP20 and IK07 impact resistant
Lifetime of 50000 hours
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-dimmable version
Rate of Protection: IP20 and IK07 impact resistant
