- RS Stock No.:
- 630-0845
- Mfr. Part No.:
- ML-50-S1AXF-12P
- Manufacturer:
- Sato Parts
Discontinued product
- RS Stock No.:
- 630-0845
- Mfr. Part No.:
- ML-50-S1AXF-12P
- Manufacturer:
- Sato Parts
Legislation and Compliance
Product Details
10.16 mm Pitch Terminal Block, ML-50-S1AXF Series
Screw-type terminal block for soldering
Standards
UL
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 10.16mm |
Body Orientation | Straight |
Number of Rows | 1 |
Material | PBT |
Current Rating | 15A |
Voltage Rating | 250 V |
Dimensions | 143.98 x 16.6 x 31mm |
Depth | 31mm |
Width | 16.6mm |
Length | 143.98mm |