- RS Stock No.:
- 876-6001
- Mfr. Part No.:
- BAR268HG white
- Manufacturer:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 876-6001
- Mfr. Part No.:
- BAR268HG white
- Manufacturer:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific Alizé Weather Station Advanced Version BAR268
Alizé by Oregon Scientific is a range of weather stations of sleek and modern design. It is designed for users needing a simple and quick way of knowing precise time and local weather information. The wireless weather station clearly displays the weather forecast, the time, the current day and the indoor/outdoor temperature. It includes the current moon phase and an Ice Alert icon on the large easy-to-read LCD screen. An outdoor sensor (supplied) transmits the outdoor temperature data, including Ice Alerts, to the weather station. Time is radio-controlled and adjusts automatically to and from British Summertime. The station can be regulated to automatically pick up either the European or US radio-controlled signal, making it an instrument of choice for the international traveller.
Local weather forecast with all the vital weather information necessary to plan activities
Dimensions 175 x 95 x 19 mm
Choice of colour: Black ( 876-6004 ); White ( 876-6001 )
Indoor and outdoor temperature and humidity with trend, receiving information from wireless outside sensor (1 included)
Daily Hi/Lo memory for indoor/outdoor temperature and humidity
Ice Alert feature indicates when outdoor temperatures near freezing
Time radio controlled (atomic) which is precise to the second and adjusts automatically to and from British Summertime
Large LED Screen with backlight batteries included
Dimensions 175 x 95 x 19 mm
Choice of colour: Black ( 876-6004 ); White ( 876-6001 )
Indoor and outdoor temperature and humidity with trend, receiving information from wireless outside sensor (1 included)
Daily Hi/Lo memory for indoor/outdoor temperature and humidity
Ice Alert feature indicates when outdoor temperatures near freezing
Time radio controlled (atomic) which is precise to the second and adjusts automatically to and from British Summertime
Large LED Screen with backlight batteries included
Supplied with
UM-4 (AAA) 1.5V batteries (x2), outdoor sensor
Specifications
Attribute | Value |
---|---|
Maximum Indoor Temperature Measurement | +50°C |
Maximum Outdoor Temperature Measurement | +60°C |
Maximum Humidity Measurement | 95%RH |
Power Source | Battery |
Battery Type | AAA x 2 |