- RS Stock No.:
- 123-4321
- Mfr. Part No.:
- LWP0427510311005
- Manufacturer:
- Oregon Scientific
Discontinued product
Alternative
Oregon Scientific RAR502 Weather Station with Humidity Sensor, Temperature Sensor
SGD122.02
Each
RS Stock No.: 179-7583
- RS Stock No.:
- 123-4321
- Mfr. Part No.:
- LWP0427510311005
- Manufacturer:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific Multi-zone Home Climate Control Weather Station RAR502
Oregon Scientific RAR502 weather station enables easy monitoring of temperature and humidity in up to three areas of a home. Temperature and humidity data in different areas of the home are displayed on the main unit's large LCD display. Features includes a mould alert icon function. The main unit displays the weather forecast for the next 12 - 24 hours.
Features and Benefits
Indoor and outdoor temperature and humidity displays (main unit supports up to 3 sensors)
Room labels can be customised
Weather forecasts with easy- to-read icons - Sunny, Partly cloudy, Cloudy, Rainy, Snowy
Indoor temperature range +23° to +122° Fahrenheit (-5° Celsius to +50° Celsius)
Indoor humidity range 25% - 95%
Splash-proof temperature and humidity sensors included (2 x THGN132N, 1 x THGR122N)
Remote sensor temperature range -4° to +140° Fahrenheit (-20° to +60° Celsius)
Remote sensor humidity range 25% - 95%
Mould alert
Plastic name tags for easy reference of sensor locations
Button-free design with weather data updated automatically
Up to 30 m (100 ft) unobstructed wireless transmission range
Alkaline batteries included
Dimensions 134 x 134 x 27 mm (main unit), 96 x 50 x 22 mm (THGN132N), 92 x 60 x 20 mm (THGR122N)
Weight (without batteries) 240 g (main unit), 50 g (THGN132N), 60 g (THGR122N)
Room labels can be customised
Weather forecasts with easy- to-read icons - Sunny, Partly cloudy, Cloudy, Rainy, Snowy
Indoor temperature range +23° to +122° Fahrenheit (-5° Celsius to +50° Celsius)
Indoor humidity range 25% - 95%
Splash-proof temperature and humidity sensors included (2 x THGN132N, 1 x THGR122N)
Remote sensor temperature range -4° to +140° Fahrenheit (-20° to +60° Celsius)
Remote sensor humidity range 25% - 95%
Mould alert
Plastic name tags for easy reference of sensor locations
Button-free design with weather data updated automatically
Up to 30 m (100 ft) unobstructed wireless transmission range
Alkaline batteries included
Dimensions 134 x 134 x 27 mm (main unit), 96 x 50 x 22 mm (THGN132N), 92 x 60 x 20 mm (THGR122N)
Weight (without batteries) 240 g (main unit), 50 g (THGN132N), 60 g (THGR122N)
Specifications
Attribute | Value |
---|---|
Remote Sensor | Yes |
Remote Sensor Type | Humidity Sensor, Temperature Sensor |
Maximum Indoor Temperature Measurement | +50°C |
Maximum Outdoor Temperature Measurement | +60°C |
Outdoor Temperature Measurement Range | -20 → +60 °C |
Model Number p | RAR502 |
Power Source | Battery |
Indoor Temperature Measurement Range | -5 → +50 °C |
Battery Type | AAA |