Siemens Brass Ball Valve, Ball Valve, Threaded, G G 1/2 Bin, 16bar Operating Pressure
- RS Stock No.:
- 636-892
- Mfr. Part No.:
- VWG42.10-1.0-1.0 / S55230-V258
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD353.53
(exc. GST)
SGD385.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD353.53 |
*price indicative
- RS Stock No.:
- 636-892
- Mfr. Part No.:
- VWG42.10-1.0-1.0 / S55230-V258
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Ball Valve | |
| Ball Material | Brass | |
| Attachment Type | Threaded | |
| Thread Standard | G | |
| Thread Size | G 1/2 Bin | |
| Body Material | Brass | |
| Operating Pressure | 16bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Ball Valve | ||
Ball Material Brass | ||
Attachment Type Threaded | ||
Thread Standard G | ||
Thread Size G 1/2 Bin | ||
Body Material Brass | ||
Operating Pressure 16bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens 6 port compact control ball valves PN16 with external threads are used in heated and chilled ceilings as well as fan coils for closed circuits. The valve body is made of hot pressed brass CW617N with flat sealing and externally threaded connections G..B as per ISO 228-1. They can be combined with 6 port electro-motoric rotary actuators for applications requiring additional functions.
Material of valve body is Hot-pressed brass
Material of inside set is PPSU
Related links
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens G G 1/2 Bin, 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
- Siemens Brass Ball Valve Threaded 16bar Operating Pressure
