NTN 6230CM 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- RS Stock No.:
- 704-912
- Mfr. Part No.:
- 6230CM
- Manufacturer:
- NTN
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,525.12
(exc. GST)
SGD1,662.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,525.12 |
*price indicative
- RS Stock No.:
- 704-912
- Mfr. Part No.:
- 6230CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 168kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 195kN | |
| Series | 6230 | |
| Bore Type | Round | |
| Limiting Speed | 2300rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 270mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 168kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 195kN | ||
Series 6230 | ||
Bore Type Round | ||
Limiting Speed 2300rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 270mm | ||
Race Type Plain | ||
RoHS Status: Exempt
The NTN Single Row Deep Groove Ball Bearing is designed for high performance and reliability in demanding applications. Engineered to accommodate radial loads, its pressed steel cage ensures durability while maintaining optimal functionality under various operating conditions. With a robust design featuring a 150 mm internal diameter and a 270 mm external diameter, this bearing provides effective support for rotating components. Additionally, the bearing's impressive dynamic load capacity of 195,000,000 mN, along with static load capability of 168,000,000 mN, makes it an Ideal choice for various industrial uses, ensuring longevity and consistent performance throughout its operational life.
Designed with a radial contact configuration for efficient load distribution
Pressed steel cage enhances structural integrity and reduces wear
Limited moisture ingress due to open design, allowing for effective lubrication
Wide operating temperature range allows flexibility in varied environments
Mass of 9.41 kg contributes to a sturdy construction without compromising on performance
Dynamic and static load capabilities ensure the bearing can handle rigorous use
Fatigue limit load of 9,050,000 mN extends lifespan by preventing premature failure
Oil and grease lubrication limits speed facilitate optimal functionality in diverse lubrication conditions
Robust dimensions, including a 45 mm inner ring width, support efficient operation in heavy loads
Related links
- NTN 6230C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 M/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C4 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 7230 BGAM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
