- RS Stock No.:
- 783-2728
- Mfr. Part No.:
- 4412FM-RS0
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 783-2728
- Mfr. Part No.:
- 4412FM-RS0
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst Compact DC Fan Assemblies with Inserts and Connectors
ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.
DC fans
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20
Plastic housing
Molex connector fitted
Threaded inserts for easy mounting
Connection via lead 313mm (+/- 10mm)
Threaded brass inserts fitted on both sides
Blowing over struts
Protection IP20
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Power Consumption | 3.2W |
Depth | 25mm |
Air Flow | 140m³/h |
Dimensions | 119 x 119 x 25mm |
Noise Level | 38dB |
Fan Speed | 2400rpm |
Bearing Type | Ball |