- RS Stock No.:
- 314-3166
- Mfr. Part No.:
- MD24B5-E2
- Manufacturer:
- COMAIR ROTRON
Discontinued product
- RS Stock No.:
- 314-3166
- Mfr. Part No.:
- MD24B5-E2
- Manufacturer:
- COMAIR ROTRON
Legislation and Compliance
Product Details
Comair Rotron DC Environmentally Protected Fans
Comair Rotron DC environmentally protected fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron DC environmentally protected fans are ideal for use in harsher environments, featuring a 'Type 2 Environmental' coating to protect against water spray, salt water and salt fog whilst being fungus resistant. Comair Rotron DC environmentally protected fans include an electronically commutated motor with locked rotor and reverse polarity protection.
Black construction
Storage temperature -40 → +85 °C
Storage temperature -40 → +85 °C
Approvals
UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119.13mm |
Width | 119.13mm |
Power Consumption | 6W |
Depth | 39.12mm |
Maximum Current | 250mA |
Air Flow | 187m³/h |
Dimensions | 119 x 119 x 39mm |
Noise Level | 50dB |
Fan Speed | 3100rpm |
Sensor Type | Voltage Output |
Bearing Type | Ball |